Texas Instruments TLC7524CNE4

Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
$ 4.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524CNE4.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

iiiC

Inventory History

3 month trend:
-1.11%

CAD Models

Download Texas Instruments TLC7524CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.076
$ 15.213
$ 15.213
Stock
251,640
155,012
155,012
Authorized Distributors
3
6
6
Case/Package
PDIP
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
100 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.5 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC7524IN
5V, 14.5V~15.5V, 10MS/s, 8bit, 1:8 Parallel, R-2R, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsTLC7524EN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsTLC7524ENE4
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
Analog DevicesDAC08CPZ
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesDAC08CP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesDAC08EPZ
Multiplying DAC ±4.518V 8bit 1-Ch 8-Parallel 9V~36V PDIP-16 TH 19.18mm × 6.35mm × 3.3mm

Descriptions

Descriptions of Texas Instruments TLC7524CNE4 provided by its distributors.

Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP 0 to 70
DAC 1-CH Segment 8-bit 16-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:100ns; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.