Texas Instruments TLC5971RGET

12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 24-VQFN -40 to 85
$ 2.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5971RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages14 years ago
Datasheet40 pages14 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments TLC5971RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.502
$ 2.12
Stock
229,599
710,130
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
12
12
Min Input Voltage
6 V
6 V
Max Input Voltage
17 V
17 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
18 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLC59282RGET
16-channel constant current LED driver with 4-channel Grouped delay 24-VQFN -40 to 85
Texas InstrumentsTLC59281RGER
16-channel, constant-current LED driver without LED open Detection 24-VQFN -40 to 85
Texas InstrumentsTLC5970RHPR
3-Channel , 12-Bit PWM LED Driver w/ Buck DC-DC Converter and Differential Signal Interface 28-VQFN -40 to 85
Texas InstrumentsTLC5970RHPT
3-Channel , 12-Bit PWM LED Driver w/ Buck DC-DC Converter and Differential Signal Interface 28-VQFN -40 to 85
Texas InstrumentsTLC59291RGET
8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85
Texas InstrumentsTPS68402A0RHFR
Multifunction 3-Channel LED Driver 24-VQFN -30 to 85

Descriptions

Descriptions of Texas Instruments TLC5971RGET provided by its distributors.

12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 24-VQFN -40 to 85
LED Driver 12 Segment 36000uA Supply Current 24-Pin VQFN EP T/R
Shift Register 5.5V 60mA 12-Pin 3V-17V QFN Wire Mount, SMD, Adhesive Mount, 950μm H
Led Driver, Linear, 20Mhz, Vqfn-24; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:18V; Output Current Max:60Ma; Switching Frequency:20Mhz; No. Of Outputs:12Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5971RGET
LED DRIVER, LINEAR, 20MHZ, VQFN-24; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 18V; Courant, sortie max.: 60mA; Fréquence de commutation: 20MHz; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5971RGET .