Texas Instruments TLC59711PWPR

IC LED DRIVER LIN 60MA 20HTSSOP / 12-Channel, 16-Bit, Enhanced Spectrum PWM, RGB, LED Driver
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59711PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet37 pages14 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-3.79%

CAD Models

Download Texas Instruments TLC59711PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 2.81
Stock
621,787
319,258
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
12
12
Min Input Voltage
4 V
4 V
Max Input Voltage
17 V
17 V
Max Output Current
75 mA
75 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
18 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC5971PWPR
12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 20-HTSSOP -40 to 85
Texas InstrumentsTLC5971PWP
12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 20-HTSSOP -40 to 85
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TLC59711PWPR provided by its distributors.

IC LED DRIVER LIN 60MA 20HTSSOP / 12-Channel, 16-Bit, Enhanced Spectrum PWM, RGB, LED Driver
LED Driver 12 Segment 32000uA Supply Current 20-Pin HTSSOP EP T/R
Tape & Reel (TR) TLC59711 Shift Register Surface Mount led driver 6.5mm -2mA 17V 10MHz
12-channel, 16-bit, ES-PWM RGB LED driver with 3.3V Linear Regulator and Watchdog Timer 20-HTSSOP -40 to 85
Shift Register 60mA 12 17V HTSSOP-20 Wire Mount, SMD, Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.