Texas Instruments TLC5960DAR

8-channel LED driver controller with integrated Intelligent Thermal controller 38-TSSOP -40 to 85
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5960DAR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments TLC5960DAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.871
Stock
396,054
205,920
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Outputs
8
8
Min Input Voltage
10 V
10 V
Max Input Voltage
28 V
28 V
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
Texas InstrumentsTLC59116FIPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85
Texas InstrumentsTLC5946PW
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
Texas InstrumentsTLC5946PWR
16-Channel, 12-Bit PWM LED Driver with 6-Bit Dot Correction | IC LED DRIVER LIN 40MA 28TSSOP
Texas InstrumentsLM3431QMH/NOPB
3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125
Texas InstrumentsTLC59116ITPWRQ1
Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments TLC5960DAR provided by its distributors.

8-channel LED driver controller with integrated Intelligent Thermal controller 38-TSSOP -40 to 85
LED Driver 8 Segment 16000uA Supply Current 38-Pin TSSOP T/R
LED DRVR 8Segment 24V 38-Pin TSSOP T/R
5.5V PWM,Analog 8 3V TSSOP-38 SMD mount,glue mount 1.05mm(height)
IC LED DRIVER CTRLR DIM 38TSSOP
LED Driver for LCD panel light souce

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.