Texas Instruments TLC5952DAPR

LED Driver 8 Segment 50000uA Supply Current 32-Pin HTSSOP EP T/R
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5952DAPR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5952DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.076
$ 1.656
Stock
297,433
14,932,892
Authorized Distributors
1
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Outputs
24
24
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
15 V
15 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
15 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5951DAP
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
Texas InstrumentsTLC5951DAPR
24-ch 12-bit PWM LED driver w/7-bit dot correction 8-bit global brightness 38-HTSSOP -40 to 85
Texas InstrumentsTLC5947DAP
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5952DAPR provided by its distributors.

LED Driver 8 Segment 50000uA Supply Current 32-Pin HTSSOP EP T/R
Shift Register 26.2mA,35mA 24 15V HTSSOP-32 wire mounting,SMD mount,glue mount 1.05mm(height)
24-channel constant-current LED driver with global brightness and LED open Short Detection 32-HTSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.