Texas Instruments TLC5928DBQR

16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928DBQR.

Farnell

Datasheet32 pages12 years ago
Datasheet32 pages10 years ago
Datasheet33 pages13 years ago
Datasheet32 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages14 years ago
Datasheet31 pages15 years ago
Datasheet30 pages17 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.16%

CAD Models

Download Texas Instruments TLC5928DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.961
Stock
1,096,774
370,088
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
17 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC59281DBQR
16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5928DBQR provided by its distributors.

16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
5.5V Shift Register 35mA 16 3V 17V SSOP-24 wire mounting,SMD mount,glue mount 1.5mm(height)
LED Driver 16 Segment 40uA Supply Current 24-Pin SSOP T/R
Ic, Led Display Driver; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:35Ma; Switching Frequency:35Mhz; No. Of Outputs:16Outputs; Ic Mounting:Smd; Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5928DBQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5928DBQR .
  • TLC5928DBQR.