Texas Instruments TLC59281DBQR

16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59281DBQR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-94.87%

CAD Models

Download Texas Instruments TLC59281DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.845
Stock
668,200
417,727
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
17 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC59025IDBQR
Tape & Reel (TR) TLC59025 Shift Register Surface Mount led driver 8.65mm -1mA 5.5V 1.6W

Descriptions

Descriptions of Texas Instruments TLC59281DBQR provided by its distributors.

16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85
Tape & Reel (TR) TLC59281 Shift Register Surface Mount led driver 8.65mm -1mA 5.5V 1.782W
Shift Register 5.5V 35mA 16-Ch 3V-17V SSOP-24 Wire Mount, SMD, Adhesive Mount, 1.75mm H
LED Driver 16 Segment 40000uA Supply Current 24-Pin SSOP T/R
Led Driver, Constant Current, Ssop-24; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:35Ma; Switching Frequency:-; No. Of Outputs:16Outputs; Ic Mounting:Smd;rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59281DBQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC59281DBQR .