Texas Instruments TLC5928DBQ

16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5928DBQ.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
-5.54%

CAD Models

Download Texas Instruments TLC5928DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 1.002
Stock
355,434
1,114,198
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
17 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC59281DBQR
16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5928DBQ provided by its distributors.

16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
Shift Register, 5.5V, 35mA, 16, 3V, 17V, SSOP-24, Wire Mount, SMD, 8.75mm × 4mm × 1.5mm
LED Driver 16 Segment 40uA Supply Current 24-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.