Texas Instruments TLC59281DBQ

16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59281DBQ.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TLC59281DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.578
Stock
431,674
845,180
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
17 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC5928DBQR
16 channel constant current LED driver with LED open Detection 24-SSOP -40 to 85
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC59281DBQ provided by its distributors.

16-channel, constant-current LED driver without LED open Detection 24-SSOP -40 to 85
16-Channel, Constant-Current LED Driver | IC LED DRIVER LINEAR 35MA 24SSOP
LED Driver 16 Segment 40000uA Supply Current 24-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.