Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5924RHBR

16-channel LED driver w/dot correction & pre-charge FET 32-VQFN -40 to 85
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5924RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5924RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC5944RHBT
16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 32-VQFN -40 to 85
Texas InstrumentsTLC59401RHBR
16-channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85
Texas InstrumentsTLC5941RHBT
16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5924RHBR provided by its distributors.

16-channel LED driver w/dot correction & pre-charge FET 32-VQFN -40 to 85
LED Driver 16 Segment 65000uA Supply Current 32-Pin VQFN EP T/R
Tape & Reel (TR) TLC5924 Shift Register Surface Mount led driver 5mm -1mA 5.5V 3.482W
Shift Register 80mA 16 15V VQFN-32 wire mounting,SMD mount,glue mount 950μm(height)
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Outputs:16; Output Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.