Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5944RHBT

16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 32-VQFN -40 to 85
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5944RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages17 years ago

Verical

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+18.15%

CAD Models

Download Texas Instruments TLC5944RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC5924RHBR
16-channel LED driver w/dot correction & pre-charge FET 32-VQFN -40 to 85
Texas InstrumentsTLC5924RHBTG4
16-channel LED driver w/dot correction & pre-charge FET 32-VQFN -40 to 85
Texas InstrumentsTLC59401RHBR
16-channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLC5944RHBT provided by its distributors.

16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 32-VQFN -40 to 85
LED Driver 16 Segment 60000uA Supply Current 32-Pin VQFN EP T/R
Tape & Reel (TR) TLC5944 Shift Register Surface Mount led driver 5mm -1mA 5.5V 3.482W
Shift Register 60mA 16ch 3V 15V QFN Wire Mount, SMD, Adhesive Mount, 950μm H
LED DRIVER, 16CH, 12BIT, QFN32; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial; Data / Control Interface:Serial; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:5944; Case Style:QFN; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.