Texas Instruments TLC5922DAPR

16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5922DAPR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages15 years ago
Datasheet33 pages15 years ago
Datasheet6 pages20 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-4.91%

CAD Models

Download Texas Instruments TLC5922DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 2.114
$ 2.114
Stock
396,234
388,752
388,752
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
17 V
17 V
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC5923DAPR
LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP T/R
Texas InstrumentsTLC5923DAP
LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP Tube
Texas InstrumentsTLC5923DAPG4
LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TLC5922DAPR provided by its distributors.

16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP T/R / IC LED DRIVER LIN 80MA 32HTSSOP
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:32-HTSSOP; No. of Pins:32; Operating Temperature Range:-20°C to +85°C; Leaded Process Compatible:Yes; No. of Outputs:16; Output Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.