Texas Instruments TLC5923DAPG4

LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP Tube
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5923DAPG4.

element14 APAC

Datasheet28 pages12 years ago
Datasheet28 pages13 years ago

Texas Instruments

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5923DAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 2.055
$ 2.055
Stock
166,200
498,992
498,992
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
17 V
17 V
17 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC5922DAPR
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
Texas InstrumentsTLC5922DAP
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
Texas InstrumentsTLC5922DAPG4
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments TLC5923DAPG4 provided by its distributors.

LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP Tube
16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85
TEXAS INSTRUMENTS TLC5923DAPG4 IC, 16CH LED DRIVER, SMD, TSSOP32
Tube TLC5923 Shift Register Surface Mount led driver 11mm -1mA 5.5V 3.9W
IC, 16CH LED DRIVER, SMD, TSSOP32; LED Driver Application:Display Backlighting; Topology:Constant Current; No. of Outputs:16; Output Current:80mA; Output Voltage:17V; Input Voltage:3V to 5.5V; Dimming Control Type:Analogue; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSSOP; Switching Frequency:30MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:5923; Data / Control Interface:Serial 3 Wire; Device Type:LED; Interface Type:Common Anode; LED Display Type:LED; No. of Pins:32; No. of Segments:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:17V; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.