Texas Instruments TLC5923DAP

LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP Tube
$ 2.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5923DAP.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TLC5923DAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.906
$ 1.975
$ 1.975
Stock
335,668
338,300
338,300
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
17 V
17 V
17 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC5922DAPR
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
Texas InstrumentsTLC5922DAP
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
Texas InstrumentsTLC5922DAPG4
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments TLC5923DAP provided by its distributors.

LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP Tube
16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85
16-CHANNEL LED DRIVER WITH DOT CORRECTION LED Driver, 16-Segment, PDSO32
IC, LED DRIVER, 16CH; Topologie Périphérique: Courant constant; Tension, entrée min.: 3V; Tension, entrée max..: 5.5V; Tension, sortie max..: 17V; Courant, sortie max.: 90mA; Fréquence de commutation: 30MHz; Nombre de canaux d
Ic, Led Driver, 16Ch; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:17V; Output Current Max:90Ma; Switching Frequency:30Mhz; No. Of Outputs:16Outputs; Ic Mounting:Smd; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5923DAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5923DAP .