Texas Instruments TLC5916IPWG4

TSSOP EAR99 LED DISPLAY DRIVER Nickel/Palladium/Gold (Ni/Pd/Au) led driver 5mm 120mA 5.5V 900mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5916IPWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Upverter

Arrow Electronics

iiiC

Newark

CAD Models

Download Texas Instruments TLC5916IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.786
Stock
62,725
442,868
442,868
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
120 mA
120 mA
120 mA
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
20 V
20 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5916IPWG4.

Related Parts

Texas InstrumentsTLC5917IPW
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
Texas InstrumentsTLC5917IPWR
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
Texas InstrumentsTLC59108IPWR
8-bit Fast Mode Plus (FM+) I2C Bus constant-current LED sink driver 20-TSSOP -40 to 85
Analog DevicesMAX6968AUE+
MAX6968 Series 5.5 V 56 mA Surface Mount LED Display Driver - TSSOP-16

Descriptions

Descriptions of Texas Instruments TLC5916IPWG4 provided by its distributors.

TSSOP EAR99 LED DISPLAY DRIVER Nickel/Palladium/Gold (Ni/Pd/Au) led driver 5mm 120mA 5.5V 900mW
8-Bit Constant-Current LED Sink Driver 16-TSSOP -40 to 125
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Outputs:8; Output Current:120mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.