Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC5916QDRQ1

Automotive 8-bit constant-current LED sink drivers 16-SOIC -40 to 125
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5916QDRQ1.

HQonline

Datasheet29 pages13 years ago

Texas Instruments

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5916QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.014
$ 0.955
$ 0.955
Stock
461,881
304,268
304,268
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
120 mA
120 mA
120 mA
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5916QDRQ1.

Related Parts

Texas InstrumentsTLC5916IDR
LED Driver 8 Segment 22000uA Supply Current 16-Pin SOIC T/R / IC LED DRIVER LIN 120MA 16SOIC
Texas InstrumentsTLC5916ID
8-bit constant-current LED sink driver 16-SOIC -40 to 125
Texas InstrumentsTLC5917IDR
8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125
Texas InstrumentsTLC5916IDRG4
8-Bit Constant-Current LED Sink Driver 16-SOIC -40 to 125
Texas InstrumentsTLC5917ID
8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125
Texas InstrumentsTLC5917QDRQ1
Automotive 8-bit constant-current LED sink drivers with Vled Short detection 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC5916QDRQ1 provided by its distributors.

Automotive 8-bit constant-current LED sink drivers 16-SOIC -40 to 125
LED Driver 8 Segment 22000uA Supply Current Automotive 16-Pin SOIC T/R
Tape & Reel (TR) TLC5916 Shift Register Automotive AEC-Q100 led driver 9.9mm 120mA 3.3/5V 30MHz
5.5V Shift Register 120mA 8 3V 17V SOIC-16 wire mounting,SMD mount 1.5mm(height)
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Outputs:8; Output Current:120mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.