Texas Instruments TLC5917ID

8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5917ID.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.94%

CAD Models

Download Texas Instruments TLC5917ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.863
$ 0.863
Stock
116,532
587,439
587,439
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
120 mA
120 mA
120 mA
Output Voltage
17 V
17 V
17 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
20 V
20 V
20 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5916IDR
LED Driver 8 Segment 22000uA Supply Current 16-Pin SOIC T/R / IC LED DRIVER LIN 120MA 16SOIC
Texas InstrumentsTLC5916ID
8-bit constant-current LED sink driver 16-SOIC -40 to 125
Texas InstrumentsTLC5916QDRQ1
Automotive 8-bit constant-current LED sink drivers 16-SOIC -40 to 125
Texas InstrumentsTLC5916IDG4
8-bit constant-current LED sink driver 16-SOIC -40 to 125
Texas InstrumentsTLC5916IDRG4
8-Bit Constant-Current LED Sink Driver 16-SOIC -40 to 125
Texas InstrumentsTLC5917QDRQ1
Automotive 8-bit constant-current LED sink drivers with Vled Short detection 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC5917ID provided by its distributors.

8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125
LED Driver 8 Segment 22000uA Supply Current 16-Pin SOIC Tube
Shift Register, 5.5V, 120mA, 8-Bit, -0.5V to 20V, SOIC-16, Wire Mount, SMD, 1.5mm H
IC LED DRVR LINEAR 120MA 16SOIC / LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
TEXAS INSTRUMENTS - TLC5917ID - IC, LED DRIVER LINEAR 16-SOIC
IC, LED DRIVER LINEAR 16-SOIC; Device Topology: Constant Current; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Output Voltage Max: 20V; Output Current Max: 120mA; Switching Frequency: 30MHz; No. of Outputs: 8Outputs; IC Mounting: SMD; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 5917; Data / Control Interface: Serial; Device Type: LED; Dimming Control Type: Analogue; Input Voltage: 3V to 5.5V; LED Display Type: Discrete LED; LED Driver Application: Display, Lighting; Operating Temperature Range: -40°C to +125°C; Output Current: 120mA; Output Voltage: 17V; Supply Voltage Max: 5.5V; Supply Voltage Min: 3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5917ID .