Texas Instruments TLC5620IDR

Dac 4-CH Resistor-string 8-BIT 14-PIN SOIC T/r / IC Quad 8-BIT D/a Conv 14-SOIC
$ 5.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5620IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Mouser

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.06%

CAD Models

Download Texas Instruments TLC5620IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.242
$ 6.26
$ 6.26
Stock
507,983
221,338
221,338
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5620CD
Digital to Analog Converter 4-Channel Resistor-String 8-bit 14-Pin SOIC
Texas InstrumentsTLV5620ID
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube
Texas InstrumentsTLV5620CD
Digital to Analog Converter 4 Channel Resistor-String 8-Bit 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC5620IDR provided by its distributors.

DAC 4-CH Resistor-String 8-bit 14-Pin SOIC T/R / IC QUAD 8-BIT D/A CONV 14-SOIC
Converters - Digital to Analog (DAC) 8-Bit, 10us Quad DAC Serial Input
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO14
8-Bit, 10 us Quad DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 14-SOIC -40 to 85
5V 8bit 4 8 SPI String DAC SOIC-14 SMD Adhesive Mount 1.75mm H
14-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLC5620 digital to analog converter 7V 10mus (Typ) 48ksps 0.9LSB
D/A Converter (D-A) IC; Package/Case:14-SOIC; No. of Pins:14; Interface Type:Serial; Leaded Process Compatible:Yes; No. of Bits:8; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5620IDR.