Texas Instruments TLC5620CD

Digital to Analog Converter 4-Channel Resistor-String 8-bit 14-Pin SOIC
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5620CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

DigiKey

Farnell

Inventory History

3 month trend:
-42.46%

CAD Models

Download Texas Instruments TLC5620CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.03
$ 6.26
$ 6.26
Stock
318,927
232,250
232,250
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5620ID
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube
Texas InstrumentsTLC5620IDG4
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube
Texas InstrumentsTLC5620IDR
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC T/R / IC QUAD 8-BIT D/A CONV 14-SOIC

Descriptions

Descriptions of Texas Instruments TLC5620CD provided by its distributors.

Digital to Analog Converter 4-Channel Resistor-String 8-bit 14-Pin SOIC
8-Bit, 10 us Quad DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 14-SOIC 0 to 70
Digital to Analog Converters - DAC 8-Bit 10us Quad DAC Serial Input
5V 48Ksps 8bit 4 8 SPI 5V String DAC SOIC-14 SMD mount 1.75mm(height)
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO14
8BIT DAC QUAD, SMD, 5620, SOIC14; Résolution (Bits): 8bit; Taux d'échantillonnage: 48kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SOIC; Nombre de broches: 14Br
8Bit Dac Quad, Smd, 5620, Soic14; Resolution (Bits):8Bit; Sampling Rate:48Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Soic; No. Of Pins:14Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5620CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5620CD .