Texas Instruments TLC5602CDWG4

8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5602CDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

CAD Models

Download Texas Instruments TLC5602CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 4.17
Stock
26,579
386,447
386,447
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
30 ns
30 ns
30 ns
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5602CDWG4.

Related Parts

Analog DevicesAD7801BRZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.2us Settling Time, PDSO20
Analog DevicesAD7801BRZ-REEL
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesAD7801BR
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Texas InstrumentsDAC0832LCWM/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70
Texas InstrumentsTLC7528EDW
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Texas Instruments TLC5602CDWG4 provided by its distributors.

8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70
PARALLEL 8 BITS INPUT LOADING 0.03 us SETTLING TIME 8-BIT DAC PDSO20
DAC 1-CH Current Steering 8-bit 20-Pin SOIC Tube
Converters - Digital to Analog (DAC) 8-Bit, 30MSPS Single DAC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:30ns; Update Rate:30MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.