Texas Instruments TLC556MDG4

IC Osc Timer Dual 2.1MHZ 14-SOIC
$ 1.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC556MDG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC556MDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 1.71
Stock
217,718
575,664
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Frequency
2.1 MHz
2.1 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC556MDG4.

Related Parts

Texas InstrumentsTLC556MD
15V Dual LinCMOS timer 14-SOIC -55 to 125
Texas InstrumentsTLC556MDR
15V Dual LinCMOS timer 14-SOIC -55 to 125
Texas InstrumentsTLC556IDR
15V Dual LinCMOS timer 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC556MDG4 provided by its distributors.

IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Standard Timer Dual -55°C 125°C 14-Pin SOIC Tube
720μA 5V 18V SOIC-14 SMD mount 8.65mm*3.9mm*1.58mm
DUAL PULSE; RECTANGULAR 1.2 MHz TIMER PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.