Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC556IN

IC OSC TIMER DUAL 2.1MHZ 14-DIP "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP"
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC556IN.

element14 APAC

Datasheet22 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+93.60%

CAD Models

Download Texas Instruments TLC556IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 1.216
$ 1.216
Stock
439,145
256,970
256,970
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
18 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC556IN.

Related Parts

Texas InstrumentsTLC556INE4
130μA 3V 15V PDIP-14 SMD mount,Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsTLC556CNE4
IC OSC TIMER DUAL 2.1MHZ 14-DIP / 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP
Texas InstrumentsTLC556CN
IC OSC TIMER DUAL 2.1MHZ 14-DIP "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP"
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments TLC556IN provided by its distributors.

IC OSC TIMER DUAL 2.1MHZ 14-DIP "555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP"
720μA 3V 18V PDIP-14 Through hole mounting 19.3mm(Length)*4.57mm(height)
ARM Microcontrollers - MCU 256KB Flash 48MHz USB MAPBGA 121
Dual timer IC, 2.7V-15V, DIP-14 package, Texas Instruments
Through Hole Through Hole 14-DIP (0.300 7.62mm) Active programmable timer 19.3mm 2.1MHz 1.15W -10mA
15V Dual LinCMOS timer 14-PDIP
Timer, Dual, 2.1Mhz, 18V, Dip-14; |Texas Instruments TLC556IN
Standard Timer Dual -40C 85C 14-Pin PDIP Tube
IC OSC TIMER DUAL 2.1MHZ 14-DIP
IC, TIMER DUAL, SMD, PDIP14, 556
LINCMOS, DUAL HIGH-SPEED TIMER <AZ
DUAL TIMER, LINCMOS- TTL AND CMO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC556IN .
  • TLC556IN.