Texas Instruments TLC552CN

18V Dual LinCMOS timer 14-PDIP 0 to 70
$ 2.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC552CN.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

element14

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TLC552CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.613
$ 0.321
$ 0.321
Stock
321,693
438,077
438,077
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Quiescent Current
340 µA
30 mA
30 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.8 MHz
500 kHz
500 kHz
Min Supply Voltage
1 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC552CN.

Related Parts

Texas InstrumentsTLC556IN
720μA 3V 18V PDIP-14 Through hole mounting 19.3mm(Length)*4.57mm(height)
Texas InstrumentsTLC556INE4
130μA 3V 15V PDIP-14 SMD mount,Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsTLC556CNE4
IC OSC TIMER DUAL 2.1MHZ 14-DIP / 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-PDIP
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments TLC552CN provided by its distributors.

18V Dual LinCMOS timer 14-PDIP 0 to 70
Through Hole 14-DIP (0.300 7.62mm) Active EAR99 programmable timer 19.3mm 2.8MHz 1.15W -10mA
Standard Timer Dual 0C 70C 14-Pin PDIP Tube
TIMER DUAL, SMD, PDIP14, 552; Case style:PDIP; Temperature, operating range:-20°C to +75°C; Temp, op. max:75°C; Temp, op. min:-20°C; Base number:552; Channels, No. of:2; IC Generic number:552; Pins, No. of:14; Amplifier IC type:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.