Texas Instruments TLC5510AINSR

8-bit, 20-MSPS analog-to-digital converter (ADC) with 4-Vpp input 24-SOP -20 to 75
$ 4.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5510AINSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+103%

CAD Models

Download Texas Instruments TLC5510AINSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.913
$ 6.98
Stock
454,606
104,206
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5510AINSR.

Related Parts

Texas InstrumentsTLC5510INSR
8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SOP -20 to 75
Texas InstrumentsTLC5510INS
8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SOP -20 to 75
Texas InstrumentsTLC5540INS
Analogue to Digital Converter, 8 bit, 40 MSPS, Single, 4.75 V, 5.25 V, MSOP
Texas InstrumentsTLC5540CNS
8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO 0 to 70
Texas InstrumentsTLC5540INSR
8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SOP -40 to 85
Texas InstrumentsTLC5540CNSR
8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SO 0 to 70

Descriptions

Descriptions of Texas Instruments TLC5510AINSR provided by its distributors.

8-bit, 20-MSPS analog-to-digital converter (ADC) with 4-Vpp input 24-SOP -20 to 75
Converters - Analog to Digital (ADC) 8-Bit, 20 MSPS 1-Ch Internal S&H;, Lo Pwr
1-Channel Single ADC Semiflash 20Msps 8-bit Parallel 24-Pin SOP T/R
5V 46dB 20Msps 8bit 1 8 Parallel Single-Ended 5V Flash SO-24 , 15mm*5.3mm*1.95mm
24-SOIC (0.209 5.30mm Width) TLC5510 ACTIVE (Last Updated: 5days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.95mm 18mA 20Msps 150mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.