Texas Instruments TLC5540INS

Analogue to Digital Converter, 8 bit, 40 MSPS, Single, 4.75 V, 5.25 V, MSOP
$ 7.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5540INS.

Texas Instruments

Technical Drawing2 pages17 years ago

element14 APAC

Newark

Augswan

iiiC

Inventory History

3 month trend:
+15.01%

CAD Models

Download Texas Instruments TLC5540INS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.8
$ 6.165
$ 6.165
Stock
118,059
144,283
144,283
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTLC5540CNS
8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO 0 to 70
Texas InstrumentsTLC5510AINS
8-bit, 20-MSPS analog-to-digital converter (ADC) with 4-Vpp input 24-SOP -20 to 75
Texas InstrumentsTLC5510INSR
8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SOP -20 to 75

Descriptions

Descriptions of Texas Instruments TLC5540INS provided by its distributors.

Analogue to Digital Converter, 8 bit, 40 MSPS, Single, 4.75 V, 5.25 V, MSOP
8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -40 to 85
ADC Single Semiflash 40Msps 8-bit Parallel 24-Pin SOP
24-SOIC (0.209 5.30mm Width) TLC5540 Nickel/Palladium/Gold (Ni/Pd/Au) Tube analog digital converter 1.95mm 40Msps 85mW 6Weeks
IC, 8BIT ADC, SMD, 5540, SOIC24; Resolution (Bits):8bit; Sampling Rate:40MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:17mA; IC Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Internal Reference, Latches, Parallel O/P, Sample and Hold; Base Number:5540; Conversion Rate:40MSPS; Digital IC Case Style:MSOP; IC Generic Number:5540; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:5540; No. of Bits:8; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Power Dissipation Ptot Max:85mW; Sample Rate:40MSPS; Sample Rate:40MHz; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.