Texas Instruments TLC5540CNS

8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO 0 to 70
$ 6.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5540CNS.

Texas Instruments

Technical Drawing2 pages17 years ago

Augswan

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLC5540CNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLC5540INSR
8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-SOP -40 to 85
Texas InstrumentsTLC5540INS
Analogue to Digital Converter, 8 bit, 40 MSPS, Single, 4.75 V, 5.25 V, MSOP
Texas InstrumentsTLC5510AINS
8-bit, 20-MSPS analog-to-digital converter (ADC) with 4-Vpp input 24-SOP -20 to 75
Texas InstrumentsTLC5510INSR
8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SOP -20 to 75
Texas InstrumentsTLC5510INS
8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SOP -20 to 75
Texas InstrumentsTLC5510AINSR
8-bit, 20-MSPS analog-to-digital converter (ADC) with 4-Vpp input 24-SOP -20 to 75

Descriptions

Descriptions of Texas Instruments TLC5540CNS provided by its distributors.

8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO 0 to 70
1-Channel Single ADC Semiflash 40Msps 8-bit Parallel 24-Pin SOP Tube
8-Bit High Speed A/d Converter Rohs Compliant: Yes
24-SOIC (0.209 5.30mm Width) TLC5540 Nickel/Palladium/Gold (Ni/Pd/Au) Tube analog digital converter 1.95mm 40Msps 85mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5540CNS.