Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC541INE4

8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC541INE4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TLC541INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
Stock
19,408
375,755
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
40 ksps
40 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsTLC541IN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Texas InstrumentsTLV0838CN
IC ADC 8BIT SAR 20DIP "8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP"
Texas InstrumentsTLC542IN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Texas Instruments TLC541INE4 provided by its distributors.

8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP
11-Channel Single ADC SAR 40ksps 8-bit Serial 20-Pin PDIP Tube
11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
Converters - Analog to Digital (ADC) 8Bit, 40kSPS Serial Out
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40 kSPS; Input Channels Per ADC:12; Termination Type:SMD; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; ADC Resolution:8-Bit ;RoHS Compliant: Yes
8BIT ADC, 40KSPS, PDIP20, 541; Resolution, bits:8bit; Sampling Rate:40kSPS; Channels, No. of:12; Input type:Single Ended; Interface type:Serial; Voltage, supply min:4.75V; Termination Type:Through Hole; Case style:PDIP; Temperature, operating range:-40°C to +85°C; Base number:541; Bits, No. of:8; Linearity error:0.1%; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Pins, No. of:20; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:17µs; Voltage, supply max:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.