Texas Instruments TLC4545ID

16-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-SOIC -40 to 85
$ 17.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4545ID.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLC4545ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.42
$ 11.057
Stock
260,577
257,355
Authorized Distributors
4
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC4545ID.

Related Parts

Texas InstrumentsTLC4541ID
IC ADC 16BIT SAR 8SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Texas InstrumentsTLC3541ID
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin SOIC Tube
Texas InstrumentsTLC3545ID
14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC4545ID provided by its distributors.

16-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-SOIC -40 to 85
1-Channel Single ADC SAR 200ksps 16-bit Serial 8-Pin SOIC Tube
Texas Instruments ADC, 16-Bit, Single-Channel, SPI Interface, Differential Input, 8-Pin
Converters - Analog to Digital (ADC) 16-Bit 200KSPS Serial Out
IC SERIAL ADC 16-BIT 5V LP 8SOIC
8-SOIC (0.154 3.90mm Width) TLC4545 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 3.5mA 200ksps 17.5mW
IC, 16BIT ADC, SMD, 4545, SOIC8; Résolution (Bits): 16bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Différentiel; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentation
Ic, 16Bit Adc, Smd, 4545, Soic8; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC4545ID
IC, 16BIT ADC, SMD, 4545, SOIC8; Resolution (Bits):16bit; Sampling Rate:200kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 16-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:4541; Conversion Time:2.94µs; IC Case Style:SOIC; Linearity Error:0.0045%; Linearity Error ADC / DAC +:2.5LSB; Linearity Error ADC / DAC -:2.5LSB; Logic Function Number:4541; No. of Bits:16bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Power Dissipation Ptot Max:17.5mW; Supply Current:3.5mA; Supply Voltage Range:4.5V to 5.5V; Supply Voltage Range - Analogue:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC4545ID .
  • TLC4545ID.