Texas Instruments TLC4502QDG4

Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC
$ 3.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4502QDG4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages29 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC4502QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.139
$ 4.065
$ 4.065
Stock
168,666
431,515
431,515
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
10 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLC4502AMD
Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -55 to 125
Texas InstrumentsTLC4502AIDR
Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC4502MDG4
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC4502QDG4 provided by its distributors.

Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC
2.5mA(x2 Channels) 2.5V/μs 70nV/rtHz 4.7MHz shutdown Rail to Rail 50mA 2 2 6V 10μV 1pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:4.7MHz; Slew Rate:2.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.