Texas Instruments TLC4502AMD

Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -55 to 125
$ 6.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4502AMD.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages29 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC4502AMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC4502AIDR
Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC4502MDG4
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC4502QDG4
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC4502AMD provided by its distributors.

Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -55 to 125
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R
FAMILY OF SELF-CALIBRATING Self-CalE PRECISION CMOS RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
2.5mA(x2 Channels) 2.5V/μs 70nV/rtHz 4.7MHz shutdown Rail to Rail 50mA 2 2 ±3V,6V 10μV 1pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Bandwidth:4.7MHz; Slew Rate:2.5V/µs; Supply Voltage Range:4V to 6V; Amplifier Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC4502AMD.