Texas Instruments TLC4502AIDR

Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -40 to 125
$ 3.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4502AIDR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages29 years ago

Augswan

iiiC

HQonline

CAD Models

Download Texas Instruments TLC4502AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.534
$ 5.781
$ 5.781
Stock
565,394
1,520,283
1,520,283
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
10 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLC4502MDG4
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC4502AMD
Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -55 to 125
Texas InstrumentsTLC4502QDG4
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC4502AIDR provided by its distributors.

Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:2.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:6V; No. of Pins:8; Common Mode Ratio:90 dB; Input Bias Current:60pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.