Texas Instruments TLC4502AQDR

Advanced, Self-Calibrating, Precision, Dual Operational Amplifier 8-SOIC -40 to 125
$ 2.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4502AQDR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages29 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC4502AQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.779
$ 3.534
$ 3.534
Stock
318,174
559,616
559,616
Authorized Distributors
2
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Related Parts

Texas InstrumentsTLC4502MD
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC -55 to 125
STMicroelectronicsTJM4558CDT
TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8
MicrochipMCP6282-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
STMicroelectronicsMC4558IDT
MC4558 Series 20 V 5.5 MHz Wide Bandwidth Dual Bipolar Operational Amp - SOIC-8
MicrochipMCP6282T-E/SN
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMV842MA/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC4502AQDR provided by its distributors.

Advanced,Self-Calibrating, Precision, Dual Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±3V/6V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:4.7MHz; Slew Rate:2.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.