Texas Instruments TLC3578IDWR

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC T/R
$ 29.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3578IDWR.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TLC3578IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.243
$ 38.1
$ 38.1
Stock
170,018
267,066
267,066
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLC3578IDWR provided by its distributors.

8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC T/R
Serial out, low power with built-in conversion clock & 8x FIFO, 8-channel, ±1 LSB INL 24-SOIC -40 to 85
Converters - Analog to Digital (ADC) Serial Out, Low Power
ADC, 200Ksps, 14bit, 8-Ch, SPI, Pseudo-Diff/Single-Ended, 2.7V~5.5V, SAR, SOIC-24, SMD, Adhesive Mount, 15.4mm × 7.52mm × 2.35mm
24-SOIC (0.295 7.50mm Width) TLC3578 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 2.35mm 4.2mA 200ksps 29mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC3578IDW/R