Texas Instruments TLC3574IDW

4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
$ 43.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3574IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLC3574IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.3
$ 29.067
Stock
182,991
168,341
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
14
-
Sampling Rate
200 ksps
66 ksps
Polarity
Bipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTLC3578IDW
8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsTLC2574IDW
4-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC2574IDWG4
Quad Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7853ARZ-REEL
1-Channel Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7853BRZ-REEL
Single ADC SAR 200ksps 12-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TLC3574IDW provided by its distributors.

4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin SOIC Tube
14-bit, Serial Out, Low Power with Built-in Conversion Clock & 8x FIFO, 4 Channels 20-SOIC -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 200KSPS, SOIC-20
Converters - Analog to Digital (ADC) Serial Out, Low Power
5V 80dB 200Ksps 14bit 4 14 SPI Pseudo-Differential,Single-Ended 2.7V~5.5V SAR SOIC-20 12.8mm*7.52mm*2.35mm
14BIT ADC, 4CH, 5V, 200KSPS, 20SOIC; Resolution, Bits:14bit; Sampling Rate:200kSPS; No. of Channels:4; Input Type:Pseudo-Differential; Interface Type:Serial, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:3574

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.