Texas Instruments TLC3544CPWG4

4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin TSSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3544CPWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLC3544CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.231
$ 41.231
Stock
98,898
146,511
146,511
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC3544IPW
4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC3544IPWG4
Quad Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLC3548IPW
ADC Single SAR 200KSPS 14-Bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7927BRUZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7927BRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ-REEL
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC3544CPWG4 provided by its distributors.

4-Channel Single ADC SAR 200ksps 14-bit Serial 20-Pin TSSOP Tube
14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70
4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:200kSPS; Input Channels Per ADC:4; Input Channel Type:Pseudo Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.