Texas Instruments TLC352IPWG4

Dual, Low Voltage, LinCMOS™ Differential Comparator 8-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC352IPWG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages15 years ago

Mouser

CAD Models

Download Texas Instruments TLC352IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.733
$ 0.733
Stock
120,139
296,325
296,325
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC352CPWR
Dual, Low Voltage, LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
Texas InstrumentsTLC372CPW
Dual General Purpose LinCMOS™ Differential Comparator 8-TSSOP 0 to 70
STMicroelectronicsTS3702IPT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
Texas InstrumentsTLC393CPWR
Dual Voltage Comparator, 2-Ch, 5pA Ib, 5mV Vos, 84dB CMRR, 525mW, 16V, 8-TSSOP
STMicroelectronicsTS393IPT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

Descriptions

Descriptions of Texas Instruments TLC352IPWG4 provided by its distributors.

Dual, Low Voltage, LinCMOS™ Differential Comparator 8-TSSOP -40 to 85
Comparator Dual ±8V/16V 8-Pin TSSOP Tube
Comparators Dual, Low Vltg, LinCMOS Differential
IC DIFF VOLT COMP DUAL 8-TSSOP
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:1.4V; Supply Voltage Max:16V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.