Texas Instruments PCM3010DBG4

Tube e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 220.105698mg 190mW
$ 9.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3010DBG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages18 years ago

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM3010DBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.334
$ 7
$ 7
Stock
99,442
535,177
535,177
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Resolution
3 B
3 B
3 B
Interface
-
-
-
Number of A/D Converters
2
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
100 dB
100 dB
100 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC320AD77CDB
Tube EAR99 Obsolete Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 208.397344mg 160mW
Texas InstrumentsTLC320AD77CDBR
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP T/R
Texas InstrumentsPCM3002E
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Cirrus LogicCS4220-KSZ
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
Cirrus LogicCS4221-KS
RoHS Compliant CMOS GULL WING I2C SPI Serial codec -10C 48ksps 60mA 0.65mm
Cirrus LogicCS4228A-KSZ
General Purpose Audio Codec 2ADC / 6DAC Ch 28-Pin SSOP

Descriptions

Descriptions of Texas Instruments PCM3010DBG4 provided by its distributors.

Tube e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 220.105698mg 190mW
24-bit Stereo Audio Codec 96kHz (ADC) 192 kHz (DAC) with Single-Ended Analog Input/Output 24-SSOP -25 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube
Audio CODEC IC; Resolution:24 Bits; No. of ADC/DAC:2 / 2; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.