Texas Instruments TLC27M4AINE4

Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP -40 to 85
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4AINE4.

Texas Instruments

Datasheet51 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages14 years ago
Datasheet43 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M4AINE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.32
Stock
105,308
30,153,155
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M4AINE4.

Related Parts

Texas InstrumentsTLC27M4ACN
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC27M4CN
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC27M4IN
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP

Descriptions

Descriptions of Texas Instruments TLC27M4AINE4 provided by its distributors.

Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
570μA (x2 Ch), 620mV/μs, 32nV/rtHz, 525kHz, Shutdown, CMOS, 30mA, 4, 4, 4V, 16V, 900μV, 0.7pA, General Purpose, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TLC27M4AINE4