Texas Instruments TLC27M4AIN

Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP -40 to 85
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4AIN.

element14 APAC

Datasheet51 pages12 years ago

Texas Instruments

Farnell

Newark

element14

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TLC27M4AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.25
Stock
30,153,255
105,308
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
570 µA
570 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M4AIN.

Related Parts

Texas InstrumentsTLC27M4ACN
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC27M4CN
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC27M4IN
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP

Descriptions

Descriptions of Texas Instruments TLC27M4AIN provided by its distributors.

Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDIP14
570μA(x2 Channels) 620mV/μs 32nV/rtHz 525KHz shutdown CMOS 30mA 4 4 4V 16V 900μV 0.7pA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
The TLC27M4 and TLC27M9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds comparable to that of general-purpose bipolardevices. These devices use Texas Instruments silicon-gate LinCMOS(TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, make these cost-effective devices ideal for applications that have previously been reserved for general-purpose bipolar products, but with only a fraction of the power consumption. Copyright (C) 1998, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27M4AIN .