Texas Instruments TLC27M4CN

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-PDIP 0 to 70
$ 1.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4CN.

Texas Instruments

Datasheet51 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages14 years ago
Datasheet43 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

LCSC

Newark

Farnell

Inventory History

3 month trend:
-70.98%

CAD Models

Download Texas Instruments TLC27M4CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M4CN.

Related Parts

Texas InstrumentsTLC27M4AIN
Quad, 16-V, 525-kHz, In to V-, 5-mV offset voltage operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLC27M4IN
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsTLC27M4BIN
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP

Descriptions

Descriptions of Texas Instruments TLC27M4CN provided by its distributors.

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-PDIP 0 to 70
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
IC OPAMP GP 4 CIRCUIT 14DIP General Purpose Amplifier 4 Circuit 14-PDIP
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14
General Purpose Op Amp 570μA(x2Ch) 620mV/μs 32nV/rtHz 525kHz Shutdown CMOS 30mA 4x4 3V-16V 1.1mV 0.7pA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
IC, OP AMP, QUAD CMOS, 27M4, DIP14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 400kHz; Vitesse de balayage: 0.43V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: DIP; Nombre de br
IC, OP AMP, QUAD CMOS, 27M4, DIP14; No. of Amplifiers:4 Amplifier; Bandwidth:400kHz; Slew Rate:0.43V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3V to 16V; Amplifier Type:CMOS; Base Number:27; Gain Bandwidth:525kHz; Input Offset Voltage Max:12mV; Logic Function Number:27; No. of Amplifiers:4Amplifiers; Op Amp Type:Precision; Operating Temperature Range:-55°C to +125°C; Operational Amplifier Features:Lin-CMOS; Supply Voltage + Nom:10V; Supply Voltage Max:16V; Supply Voltage Min:3V
The TLC27M4 and TLC27M9 quad operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds comparable to that of general-purpose bipolardevices. These devices use Texas Instruments silicon-gate LinCMOS(TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, make these cost-effective devices ideal for applications that have previously been reserved for general-purpose bipolar products, but with only a fraction of the power consumption. Copyright (C) 1998, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27M4CN .
  • TLC27M4CN.
  • TLC27M4CN..
  • TLC27M4CN...