Texas Instruments TLC279ID

Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85
$ 2.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC279ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Farnell

DigiKey

Newark

iiiC

Inventory History

3 month trend:
-3.00%

CAD Models

Download Texas Instruments TLC279ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.787
$ 2.241
Stock
85,607
234,697
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC279IDR
Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC279CD
Quad Precision Single Supply Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC274ID
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC279ID provided by its distributors.

Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
Op Amp 2.7mA(x4 Ch) 3.6V/μs 25nV/rtHz 2.2MHz Shutdown CMOS 30mA 4-Ch 4-Bit 4V 16V 320μV 0.6pA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
Ic, Op Amp, Quad Cmos, Soic14, 279; No. Of Amplifiers:4 Amplifier; Bandwidth:3.1Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:4V To 16V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC279ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC279ID .