Texas Instruments TLC279IDR

Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85
$ 2.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC279IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Farnell

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-8.71%

CAD Models

Download Texas Instruments TLC279IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.241
$ 2.787
Stock
237,197
87,293
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC279ID
Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC274ID
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin SOIC Tube
Texas InstrumentsTLC279CDR
Quad Precision Single Supply Operational Amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC279IDR provided by its distributors.

Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 TLC279 Cut Tape (CT) op amp amplifier circuit 8.65mm 0.00006muA 900muV 320kHz
Op Amp, 2.7mA (x4 Ch), 3.6V/μs, 25nV/rtHz, 2.2MHz, Shutdown, CMOS, 30mA, 4V, 16V, 320μV, 0.6pA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; O; IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.