Texas Instruments TLC279CD

Quad Precision Single Supply Operational Amplifier 14-SOIC 0 to 70
$ 3.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC279CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Newark

element14 APAC

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC279CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.345
$ 2.21
$ 2.21
Stock
128,464
227,803
227,803
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC279CDR
Quad Precision Single Supply Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC279CDG4
Quad Precision Single Supply Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC279IDR
Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC279CD provided by its distributors.

Quad Precision Single Supply Operational Amplifier 14-SOIC 0 to 70
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 900uV Offset-Max, CMOS, PDSO14
Analog Switch CMOS 4-Ch 30mA 2.7mA Shutdown 3.6V/μs 25nV/rtHz 2.2MHz 3V-16V 320μV 0.6pA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
OP AMP, QUAD CMOS, SMD, SOIC14, 279; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.7MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de b
OP AMP, QUAD CMOS, SMD, SOIC14, 279; No. of Amplifiers:4 Amplifier; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3V to 16V; Amplifier Type:CMOS; Base Number:279; Gain Bandwidth:1.7MHz; Input Offset Voltage Max:0.9mV; No. of Amplifiers:4Amplifiers; Op Amp Type:Precision; Operating Temperature Range:-55°C to +125°C; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC279CD .