Texas Instruments TLC274BIN

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP -40 to 85
$ 1.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274BIN.

Newark

Datasheet53 pages11 years ago
Datasheet50 pages8 years ago
Datasheet53 pages11 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC274BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.684
$ 1.75
Stock
640,546
117,130
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274BIN.

Related Parts

Texas InstrumentsTLC274BCN
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC274BCNE4
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC274AIN
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC274BIN provided by its distributors.

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
Texas Instruments Operational Amplifier, Four channels, PDIPencapsulation, Single power supply, Through hole mounting, 14Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.