Texas Instruments TLC274BCN

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
$ 2.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274BCN.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Datasheet50 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLC274BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.186
$ 2.16
Stock
198,521
36,386
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274BCN.

Related Parts

Texas InstrumentsTLC274ACN
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC274CN
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin PDIP Tube
Texas InstrumentsTLC274ACNE4
Operational Amplifier, Quad, 1.7 Mhz, 4, 3.6 V/ S, 3V To 16V, Dip, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC274BCN provided by its distributors.

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14
2.7mA(x4 Channels) 3.6V/μs 25nV/rtHz 2.2MHz shutdown CMOS 30mA 4 4 3V 16V 340μV 0.6pA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, OP-AMP, 1.7MHZ, 3.6V/ us, DIP-14; Op; IC, OP-AMP, 1.7MHZ, 3.6V/ us, DIP-14; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.