Texas Instruments TLC274BCNE4

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274BCNE4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Datasheet50 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC274BCNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.186
Stock
33,918
175,489
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274BCNE4.

Related Parts

Texas InstrumentsTLC274ACN
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC274CN
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin PDIP Tube
Texas InstrumentsTLC274ACNE4
Operational Amplifier, Quad, 1.7 Mhz, 4, 3.6 V/ S, 3V To 16V, Dip, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC274BCNE4 provided by its distributors.

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
Op Amp Quad Precision Amplifier 16V 14-Pin PDIP Tube
IC, OP AMP, QUAD CMOS, PDIP14, 274; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:274; Gain Bandwidth:1.3MHz; IC Generic Number:274; Input Offset Voltage Max:2mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PDIP; Slew Rate:3.6V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.