Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC274BIDG4

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274BIDG4.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Upverter

Newark

Farnell

CAD Models

Download Texas Instruments TLC274BIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.415
$ 1.415
Stock
273,319
798,237
798,237
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274BIDG4.

Related Parts

Texas InstrumentsTLC274BCDR
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC274BCDG4
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC274BCD
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC274BIDG4 provided by its distributors.

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bandwidth:1.7MHz; Bias Current:600pA; Common Mode Ratio (CMR):65 dB ;RoHS Compliant: Yes
OP AMP, QUAD CMOS, SMD, SOIC14, 274; Op Amp Type:Precision; No. of Amplifiers:4; Bandwidth:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:274; Gain Bandwidth:1.7MHz; IC Generic Number:274; Input Offset Voltage Max:2mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:3.6V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.