Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC274BCDR

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274BCDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Newark

Upverter

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+19.14%

CAD Models

Download Texas Instruments TLC274BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.527
$ 1.527
Stock
1,334,100
2,237,723
2,237,723
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274BCDR.

Related Parts

Texas InstrumentsTLC274BIDR
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC274BID
Operational Amplifier, Quad, 1.7 Mhz, 4, 3.6 V/ S, 4V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC274BIDG4
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC274BCDR provided by its distributors.

Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14
Precision Amplifiers LinCMOS Precision Quad Op Amp
General Purpose Op Amp, 2.7mA (4 Ch), 3.6V/μs, 25nV/rtHz, 2.2MHz, Shutdown CMOS, 30mA, 4 Ch, 3V-16V, 340μV, 0.6pA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.