Texas Instruments TLC274ACNE4

Operational Amplifier, Quad, 1.7 Mhz, 4, 3.6 V/ S, 3V To 16V, Dip, 14 Rohs Compliant: Yes
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274ACNE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Datasheet50 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-2.33%

CAD Models

Download Texas Instruments TLC274ACNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.426
Stock
177,939
548,511
Authorized Distributors
3
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274ACNE4.

Related Parts

Texas InstrumentsTLC274CN
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin PDIP Tube
Texas InstrumentsTLC274AIN
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLC274CNE4
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC274ACNE4 provided by its distributors.

Operational Amplifier, Quad, 1.7 Mhz, 4, 3.6 V/ S, 3V To 16V, Dip, 14 Rohs Compliant: Yes
AMPLIFIER; PRECISION QUAD OP AMP; PDIP; 3 V (MIN.); 1575MW; 0
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-PDIP 0 to 70
QUAD OP-AMP 6500 uV OFFSET-MAX 1.7 MHz BAND WIDTH PDIP14
2.7mA(x4 Channels) 3.6V/¦Ìs 25nV/rtHz 2.2MHz CMOS 30mA 4 4 3V 16V 900¦ÌV 0.6pA General Purpose PDIP-14 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC274ACNE4 .