Texas Instruments TLC25L2CDR

Dual, 16-V, 85-kHz, low power (10-μA/ch) op amp with 1.4-V supply capability 8-SOIC
$ 4.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC25L2CDR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages16 years ago
Datasheet29 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC25L2CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.414
$ 5.103
Stock
240,975
192,946
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 MHz
85 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC25L2CDR.

Related Parts

Texas InstrumentsTLC25L2BCD
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC Tube
Texas InstrumentsTLC27L2CD
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC27L2ID
LinCMOSE PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments TLC25L2CDR provided by its distributors.

Dual, 16-V, 85-kHz, low power (10-μA/ch) op amp with 1.4-V supply capability 8-SOIC
Op Amp Dual Low Power Amplifier 16V 8-Pin SOIC T/R
29μA 50mV/μs 110KHz 2 1.4V 16V 1.1mV 0.7pA SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:85kHz; Slew Rate:0.03V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.